Samtec FTE Series Vertical Surface PCB Header, 16 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 227-1280
- Mfr. Part No.:
- FTE-108-01-G-DV-P-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$2,942.80
(exc. GST)
$3,236.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 2800 | $4.204 | $2,942.80 |
| 3500 + | $3.784 | $2,648.80 |
*price indicative
- RS Stock No.:
- 227-1280
- Mfr. Part No.:
- FTE-108-01-G-DV-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTE | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 2.7A | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTE | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 2.7A | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec FTE series 0.80mm SMT micro header has 8 pins per row and 1 lead style. It has 0.000254mm gold on post and gold flash on balance.
Dual vertical row
Plastic pick & place pad
Tape and reel packaging
Related links
- Samtec FTE Series Vertical Surface PCB Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Mount Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
