WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header, 10 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0299
- Mfr. Part No.:
- 734-170
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$529.51
(exc. GST)
$582.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $529.51 | $5.295 |
*price indicative
- RS Stock No.:
- 271-0299
- Mfr. Part No.:
- 734-170
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 734 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Horizontal and Vertical Mount | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, DIN EN 61984, IEC/EN 60664-1, UL 1059 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 734 | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Horizontal and Vertical Mount | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, DIN EN 61984, IEC/EN 60664-1, UL 1059 | ||
Mating Pin Length 3.8mm | ||
Voltage 2.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Simple to understand
Easy to use
Each pin is multipurpose
Faster and efficient
Related links
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight PCB PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight PCB PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Angled PCB Header 3.5 mm Pitch Unshrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
