WAGO 231 Series Angled PCB PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0238
- Mfr. Part No.:
- 231-440/001-000
- Brand:
- WAGO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0238
- Mfr. Part No.:
- 231-440/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059, UL 1977 | |
| Mating Pin Length | 5mm | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals IEC/EN 60664-1, UL 1059, UL 1977 | ||
Mating Pin Length 5mm | ||
Voltage 630V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Faster and efficient
Easy to use
Each pin is multipurpose
Simple to understand
Related links
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
