WAGO 231 Series Angled PCB PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-0237
Mfr. Part No.:
231-440/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

PCB Header

Pitch

5mm

Current

12A

Housing Material

Polyamide 66

Number of Contacts

10

Number of Rows

1

Orientation

Angled

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder Pin

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.8mm

Mating Pin Length

5mm

Standards/Approvals

IEC/EN 60664-1, UL 1059, UL 1977

Voltage

630V

RoHS Status: Exempt

COO (Country of Origin):
PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.

Faster and efficient

Easy to use

Each pin is multipurpose

Simple to understand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy