WAGO 231 Series Straight PCB PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0227
- Mfr. Part No.:
- 231-140/001-000
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$420.85
(exc. GST)
$462.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $420.85 | $4.209 |
*price indicative
- RS Stock No.:
- 271-0227
- Mfr. Part No.:
- 231-140/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 231 | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Mating Pin Length | 3.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 231 | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type PCB | ||
Contact Material Copper | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Mating Pin Length 3.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Electrolytic copper and tin plated contact
Polyamide insulation material
Supports anti rotation protection
0.105 MJ fire load
Related links
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
