Phoenix Contact MSTBU Series Straight Direct PCB Connector, 20 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$2,790.15

(exc. GST)

$3,069.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$55.803$2,790.15

*price indicative

RS Stock No.:
270-9305
Mfr. Part No.:
1824308
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBU

Product Type

PCB Connector

Current

12A

Pitch

5.08mm

Number of Contacts

20

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Mount Type

Direct

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Screw

Row Pitch

5.08mm

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

32 V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links