Phoenix Contact MVSTBU Series Straight Direct PCB Header, 20 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-161
- Mfr. Part No.:
- 1788716
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,135.99
(exc. GST)
$4,549.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,135.99 | $82.72 |
*price indicative
- RS Stock No.:
- 489-161
- Mfr. Part No.:
- 1788716
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MVSTBU | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Direct | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-15-1:2008-05, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050694 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MVSTBU | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 20 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Direct | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-15-1:2008-05, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050694 | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact MVSTBU Series 0° Direct PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Direct PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Direct PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Direct PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
