ERNI MiniBridge Series Straight PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$11.78

(exc. GST)

$12.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,014 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.78-
10 - 24$10.5410%
25 - 49$9.5718%
50 +$8.7225%

*price indicative

RS Stock No.:
268-3537
Mfr. Part No.:
464256
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MiniBridge

Pitch

1.27mm

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Row Pitch

1.27mm

Standards/Approvals

No

COO (Country of Origin):
DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust friction interlocking system ensures a high level of reliability also in case of vibrations.

Extremely compact in design

Maximum design freedom

Contact marking available

Supporting a high current carrying capacity

Each (In a Tray of 119)
$7.661
Each (In a Tray of 119)
$9.541

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy