ERNI MicroBridge Series Straight Free Hanging PCB Header, 3 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 268-3524
- Mfr. Part No.:
- 464224
- Brand:
- ERNI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3524
- Mfr. Part No.:
- 464224
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroBridge | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Row Pitch | 1.27mm | |
| Termination Type | IDC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroBridge | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Row Pitch 1.27mm | ||
Termination Type IDC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 204 pcs packaging unit.
Contact marking available
Single row versions
Compact design
- RS Stock No. 2683525
- Mfr. Part No. 464224
Each
$5.84
- RS Stock No. 2683546
- Mfr. Part No. 474158
Each
$7.86
- RS Stock No. 2683545
- Mfr. Part No. 474158
Each (In a Tray of 204)
$4.957
- RS Stock No. 2683560
- Mfr. Part No. 484084
Each (In a Tray of 119)
$9.541
Related links
- ERNI MicroBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row











