TE Connectivity MICRO CT Series Straight Board PCB Header, 10 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 268-2565
- Mfr. Part No.:
- 1-2355091-0
- Brand:
- TE Connectivity
This image is representative of the product range
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.43
(exc. GST)
$9.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.686 | $8.43 | - |
| 25 - 45 | $1.508 | $7.54 | 10% |
| 50 - 120 | $1.366 | $6.83 | 18% |
| 125 - 245 | $1.25 | $6.25 | 25% |
| 250 + | $1.152 | $5.76 | 31% |
*price indicative
- RS Stock No.:
- 268-2565
- Mfr. Part No.:
- 1-2355091-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICRO CT | |
| Pitch | 1.2mm | |
| Current | 2A | |
| Housing Material | TPE | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.2mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Mating Pin Length | 1.2mm | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICRO CT | ||
Pitch 1.2mm | ||
Current 2A | ||
Housing Material TPE | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.2mm | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Mating Pin Length 1.2mm | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2682612
- Mfr. Part No. 2-2355091-5
- RS Stock No. 2682576
- Mfr. Part No. 1-2355091-5
- RS Stock No. 2682636
- Mfr. Part No. 2355091-5
- RS Stock No. 2682631
- Mfr. Part No. 2355091-3
Related links
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded












