TE Connectivity MICRO CT Series Straight Board PCB Header, 12 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.96

(exc. GST)

$10.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.992$9.96-
25 - 45$1.782$8.9110%
50 - 120$1.616$8.0818%
125 - 245$1.478$7.3925%
250 +$1.356$6.7831%

*price indicative

RS Stock No.:
268-2569
Mfr. Part No.:
1-2355091-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICRO CT

Product Type

PCB Header

Current

2A

Pitch

1.2mm

Number of Contacts

12

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

1.2mm

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Mating Pin Length

1.2mm

Voltage

50V ac

COO (Country of Origin):
CN
The TE Connectivity PCB Header is a Micro CT connectors and cable assemblies. This provide an economical wire routing solution for power or signal needs and optimizing printed circuit board space savings. A variety of harness making machines are available ranging from hand tools for low volume production to high speed automatic crimping machines for medium to high volume productions. AMP high speed automatic crimping machines are easy to operate and eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles.

Cost effective

Smaller footprint

Superior performance

Efficiency optimizations

Discrete wire interconnect

Expansive range of configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy