Phoenix Contact Solder PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 265-7459
- Mfr. Part No.:
- 1953729
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-7459
- Mfr. Part No.:
- 1953729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201, IEC 60112 | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Mount Type Solder | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201, IEC 60112 | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin type of contact surface and two rows and 3 position with black color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
