Molex 76829 Series Vertical PCB Header, 8 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 264-9872
- Mfr. Part No.:
- 768290008
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 225 more to save $95.40
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$171.86
(exc. GST)
$189.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 180 | $3.819 | $171.86 | - |
| 225 + | $3.395 | $152.78 | $95.40 |
*price indicative
- RS Stock No.:
- 264-9872
- Mfr. Part No.:
- 768290008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 76829 | |
| Pitch | 5.7mm | |
| Current | 23.5A | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Matt Tin | |
| Contact Material | High Conductive Copper Alloy | |
| Row Pitch | 5.7mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 76829 | ||
Pitch 5.7mm | ||
Current 23.5A | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Matt Tin | ||
Contact Material High Conductive Copper Alloy | ||
Row Pitch 5.7mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex mega-fit vertical header power connectors deliver up to 23A per circuit set on a 5.7mm pitch. Mega-fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. Mega-fit vertical header it
Net weight is 4.599/g
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Related links
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172065 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series PCB Header 5.7 mm Pitch, 2 Row
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole PCB Header 5.70 mm Pitch Shrouded
