Molex 87437 Series Vertical Surface PCB Header, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$11.40

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.14$11.40
100 - 240$1.062$10.62
250 - 490$0.971$9.71
500 +$0.914$9.14

*price indicative

Packaging Options:
RS Stock No.:
262-3636
Mfr. Part No.:
874370873
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87437

Product Type

PCB Header

Pitch

1.5mm

Current

2.5A

Housing Material

Nylon

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Row Pitch

1.5mm

Termination Type

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex 8 circuit PCB header having current rating of 2.5 A and voltage rating of 250 V. It is made up of brass material and tin plating.

Beige in color

Not low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy