Molex 42002 Series Vertical PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.33

(exc. GST)

$6.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.633$6.33-
50 +$0.586$5.867%

*price indicative

RS Stock No.:
262-3461
Mfr. Part No.:
10845020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42002

Pitch

6.35mm

Current

13.5A

Number of Contacts

2

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

6.35mm

Tail Pin Length

4.27mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
IN
The Molex 2 circuit PCB header having current rating of 20 A. It is made up of phosphor bronze material and tin plating.

Natural in color

Not low halogen

Each (In a Bag of 102)
$0.554
1 Pack of 1120
$874.69
1 Pack of 800
$462.85
Each
$1.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy