Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 44 units)*

$124.17

(exc. GST)

$136.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 352 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
44 - 176$2.822$124.17
220 - 396$2.605$114.62
440 +$2.258$99.35

*price indicative

RS Stock No.:
261-3062
Mfr. Part No.:
62701221721
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Current

1A

Pitch

1.27mm

Housing Material

Nylon

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Type

Surface Mount

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

12.7mm

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektroniks male angled box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Through hole mounting

Brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy