Samtec FTR Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 254-6249
- Mfr. Part No.:
- FTR-110-01-S-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $6.89 | - |
| 20 - 74 | $6.70 | 2% |
| 75 - 299 | $6.50 | 5% |
| 300 - 599 | $6.37 | 7% |
| 600 + | $6.24 | 9% |
*price indicative
- RS Stock No.:
- 254-6249
- Mfr. Part No.:
- FTR-110-01-S-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTR | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTR | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||

Surface Mount Headers - FTR Series
SMT male header strips with 1.27mm pitch for surface mounting on a PCB
Single or Double row in 10 or 40 way
Intended for board to board connections and can be cut to size
Current rating 1A
Operating temperature -65 to 105°C
B = 5.84mm
Related links
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
