Samtec FTR Series Vertical Surface Pin Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.87

(exc. GST)

$2.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1.87-
5 - 24$1.832%
25 - 49$1.784%
50 - 99$1.756%
100 +$1.728%

*price indicative

RS Stock No.:
196-9905
Mfr. Part No.:
FTR-104-52-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTR

Pitch

1.27mm

Current

3.8A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

290V

The Samtec FTR-104-52-G-S is a FTR series SMT micro header. This micro header has Locking clip option available for most rugged requirements. It is used in optional polarization for single or double row design up to 80 pins.

Insulator material: black liquid crystal polymer

Terminal material: phosphor bronze

Current rating :3.1A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy