HARWIN M58 Series Vertical Surface PCB Header, 80 Contact(s), 0.5 mm Pitch, 40 Row, Unshrouded
- RS Stock No.:
- 251-7030
- Mfr. Part No.:
- M58-2500842R
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.40
(exc. GST)
$7.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.40 |
| 10 - 99 | $5.52 |
| 100 - 349 | $5.05 |
| 350 + | $4.56 |
*price indicative
- RS Stock No.:
- 251-7030
- Mfr. Part No.:
- M58-2500842R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | M58 | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 40 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series M58 | ||
Current 500mA | ||
Pitch 0.5mm | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 40 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Mating Pin Length 5mm | ||
Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The HARWIN Archer .5 range consists of male and female connectors on 0.5mm pitch in double row layouts. Part numbers start with the series code M58. These connectors are designed for low profile, high density, mezzanine board-to-board applications for data transfer. Polarization features on the connector housings and fully shrouded, recessed contacts on the female connectors protect against incorrect mating of the connectors. The male contacts are a blade design and the female contacts are sprung to ensure secure connections with minimal contact wipe. Connectors feature SMT terminations, and are supplied in tape and reel packaging ready for high volume automated assembly. The contact area is gold plated for durability and conductivity, and the terminations are tin plated for improved surface mount soldering.
Contact material used is phosphor bronze, gold flash over nickel on contact area, 100% tin over nickel on terminations
Housing material used is 40% glass-filled thermoplastic, halogen free, UL94V-0
Current rating is (EIA-364-70A: 1998)0.5A max per contact
Operating temperature range is -55°C to +85°C
Dielectric withstanding voltage is (EIA-364-20, 1mA max 150V AC for 1 minute
Voltage rating is 100v dc or ac peak
Related links
- HARWIN M58 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
