HARWIN FLECTO Series Horizontal SMT Mount PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$10.73

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.73-
10 - 24$9.887%
25 +$8.9017%

*price indicative

Packaging Options:
RS Stock No.:
288-502
Mfr. Part No.:
F11-11108042R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

FLECTO

Product Type

PCB Header

Current

400mA

Pitch

500μm

Number of Contacts

80

Housing Material

LCP

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

SMT Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Female DIL Horizontal SMT Connector is a double row horizontal board-to-board receptacle connector. 80 surface mount signal contacts (40+40) with 4 through board power contacts (2+2). It is compatible with flexible male connectors that accommodate ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A Tin finish on power terminations.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

1 Reel of 400
$3,943.23
Each (Supplied on a Reel)
$10.84
Each (Supplied on a Reel)
$23.14
1 Tape of 2
$23.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy