Samtec ADF6 Series Straight Surface PCB Header, 200 Contact(s), 640 μm Pitch, 4 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
250-2792
Mfr. Part No.:
ADF6-50-03.5-L-4-2-A-TR-1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ADF6

Pitch

640μm

Current

1.34A

Housing Material

TPE

Number of Contacts

200

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Row Pitch

635μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

Voltage

155V ac, 219V ac

RoHS Status: Exempt

The samtec Accelerate HD High-Density Slim Body Array has (0.635 mm) .025" Pitch. It has Open-pin-field for grounding and routing flexibility.

It has 5 mm, 7 mm, 9 mm, 10 mm, 11 mm, 12 mm ,14 mm & 16 mm stack heights

It has Slim 5 mm width body design

Edge Rate contact system optimized for signal integrity performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy