ERNI SMC Series Vertical Surface PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 280 units)*

$886.20

(exc. GST)

$974.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
280 - 1120$3.165$886.20
1400 +$2.849$797.72

*price indicative

RS Stock No.:
246-4211
Mfr. Part No.:
254587 / 254587-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

SMC

Product Type

PCB Header

Current

1.7A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's 16-pin, male vertical SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.

Compact and reliable with high signal integrity

Data rate of 3Gbit/s

SMT termination with gold-plated contacts

Maximum operating temperature of 125°C

Unmated stacking height of 1.75 mm

Vibration and shock resistant

Related links