Amphenol Communications Solutions Minitek Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row,

Get a bulk buy discount

Add 282 more to save $9.02

View bulk pricing options

Subtotal (1 tube of 47 units)*

$62.51

(exc. GST)

$68.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
47 - 235$1.33$62.51-
282 - 517$1.298$61.01$9.02
564 +$1.267$59.55$35.53

*price indicative

RS Stock No.:
246-3099
Mfr. Part No.:
98414-G06-10ULF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.5mm

Contact Gender

Male

Standards/Approvals

CSA, LR, RoHS, UL94V-0

Mating Pin Length

4mm

Voltage

200V

COO (Country of Origin):
FR
The Amphenol ICC shrouded vertical header has high temperature thermoplastic housing and copper alloy contacts is compatible with wave soldering process rated for 200V AC/DC voltage and 2A continuous current.

Operating temperature range from -40°C to +125°C

Through hole termination

UL 94V-0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy