Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header, 25 Contact(s), 2 mm Pitch, 1 Row,
- RS Stock No.:
- 245-7740
- Mfr. Part No.:
- 10138654-G04-02LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 100 more to save $2.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$17.00
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $0.34 | $17.00 | - |
| 100 + | $0.315 | $15.75 | $2.50 |
*price indicative
- RS Stock No.:
- 245-7740
- Mfr. Part No.:
- 10138654-G04-02LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Minitek | |
| Pitch | 2mm | |
| Number of Contacts | 25 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel, Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Minitek | ||
Pitch 2mm | ||
Number of Contacts 25 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel, Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Female Crimp Contact 22AWG Min, 20AWG Max
