Amphenol Communications Solutions Minitek Series Vertical Through Hole Pin Header, 4 Contact(s), 2 mm Pitch, 1 Row,

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.97

(exc. GST)

$5.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$0.497$4.97-
100 +$0.459$4.597%

*price indicative

RS Stock No.:
245-7735
Mfr. Part No.:
10138654-G03-04LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

Pin Header

Pitch

2mm

Number of Contacts

4

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel, Gold

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2mm

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC Minitek headers for pin-in-paste processes is FCI’s brand for board-to-board and wire/cable-to-board connectors in 2.00 mm pitch. The Amphenol ICC Minitek product range includes PCB card connectors, shrouded and unshrouded headers and IDC/CTW receptacles.

Housing- high temperature thermoplastic

Colour- black

Flammability rating- UL94V-O

Pin- phosphor bronze

Plating- gold and tin over 1.27 μm nickel

Current rating- 1A continuous

Insulation resistance- 1000 ΩM min

Dielectric withstanding voltage- 650V

P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy