Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header, 25 Contact(s), 2 mm Pitch, 1 Row,

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$35.93

(exc. GST)

$39.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
10 +$3.593$35.93

*price indicative

RS Stock No.:
245-7737
Mfr. Part No.:
10138654-G03-25LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pin Header

Series

Minitek

Pitch

2mm

Number of Contacts

25

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold, Tin over Nickel

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2mm

Mating Pin Length

2mm

Standards/Approvals

RoHS

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC Minitek headers for pin-in-paste processes is FCI’s brand for board-to-board and wire/cable-to-board connectors in 2.00 mm pitch. The Amphenol ICC Minitek product range includes PCB card connectors, shrouded and unshrouded headers and IDC/CTW receptacles.

Housing- high temperature thermoplastic

Colour- black

Flammability rating- UL94V-O

Pin- phosphor bronze

Plating- gold and tin over 1.27 μm nickel

Current rating- 1A continuous

Insulation resistance- 1000 ΩM min

Dielectric withstanding voltage- 650V

P

Related links