Molex Pico-SPOX Series Straight Surface PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6936
- Mfr. Part No.:
- 87437-0643
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 243-6936
- Mfr. Part No.:
- 87437-0643
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-SPOX | |
| Pitch | 1.5mm | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-SPOX | ||
Pitch 1.5mm | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- MY
The Molex PCB header with vertical orientation has surface mount termination interface. It has operating temperature range from -55° to +105°C. It is rated for 250V AC (RMS)/DC voltage and 2.5A current.
Lock to mating part
Beige nylon body
Fully Shrouded
Related links
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
