Molex Micro-Lock Plus Series Right Angle Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6914
- Mfr. Part No.:
- 505567-0681
- Brand:
- Molex
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.01
(exc. GST)
$16.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $1.501 | $15.01 | - |
| 50 - 90 | $1.468 | $14.68 | 2% |
| 100 - 190 | $1.435 | $14.35 | 4% |
| 200 + | $1.401 | $14.01 | 6% |
*price indicative
- RS Stock No.:
- 243-6914
- Mfr. Part No.:
- 505567-0681
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock Plus | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 1.25mm | |
| Termination Type | Gold Plated Termination | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 1.25mm | ||
Termination Type Gold Plated Termination | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
Related links
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
