Molex Pico-Lock Series Right Angle Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6909
- Mfr. Part No.:
- 504050-1291
- Brand:
- Molex
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.73
(exc. GST)
$16.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.946 | $14.73 | - |
| 25 - 45 | $2.876 | $14.38 | 2% |
| 50 - 95 | $2.808 | $14.04 | 4% |
| 100 + | $2.742 | $13.71 | 6% |
*price indicative
- RS Stock No.:
- 243-6909
- Mfr. Part No.:
- 504050-1291
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Lock | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 150Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Lock | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 150Vrms | ||
- COO (Country of Origin):
- MY
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
