Yamaichi FA Series Straight Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 238-0355
- Mfr. Part No.:
- FAP-1601-1104-0BF
- Brand:
- Yamaichi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.29
(exc. GST)
$9.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.29 |
| 5 - 9 | $8.14 |
| 10 - 29 | $7.99 |
| 30 - 49 | $7.84 |
| 50 + | $7.71 |
*price indicative
- RS Stock No.:
- 238-0355
- Mfr. Part No.:
- FAP-1601-1104-0BF
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | PCB Header | |
| Series | FA | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type PCB Header | ||
Series FA | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 16 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
- COO (Country of Origin):
- PH
The Yamaichi MIL standard-compliant has 2.54mm-pitch PCB header which used latch header plug available with short or middle-size latch.
Insulation resistance 1000MΩMin.
Contact resistance 30mΩMax.
Operating temperature -20℃ to +105℃
Withstanding voltage (Plug) 1000V AC rms / minute
Related links
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Right Angle Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
