Yamaichi FA Series Straight Surface PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.71

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$21.71
5 - 9$21.37
10 - 29$20.94
30 - 49$20.60
50 +$20.25

*price indicative

RS Stock No.:
238-0380
Mfr. Part No.:
FAP-6001-1204-0BF
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

PCB Header

Series

FA

Pitch

2.54mm

Current

1A

Housing Material

TPE

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Termination Type

Solder

Row Pitch

3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
PH
The Yamaichi MIL standard-compliant has 2.54mm-pitch PCB header which used latch header plug available with short or middle-size latch.

Insulation resistance 1000MΩMin.

Contact resistance 30mΩMax.

Operating temperature -20℃ to +105℃

Withstanding voltage (Plug) 1000V AC rms / minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy