Amphenol Communications Solutions Minitek Microspeed Series PCB Header, 26 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 236-9908
- Mfr. Part No.:
- 10146153-2600RLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 497 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.11 | - |
| 10 - 49 | $4.96 | 2% |
| 50 - 99 | $4.83 | 5% |
| 100 + | $4.69 | 8% |
*price indicative
- RS Stock No.:
- 236-9908
- Mfr. Part No.:
- 10146153-2600RLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek Microspeed | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek Microspeed | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- CN
The Amphenol ICC 10146153 is minitek microspeed 1.00mm, board to board right angle header SMD 26P connector with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka yoke polarization prevents Visual mismating, which makes it Ideal for use in industrial environments.
Supports high-speed performance up to 25Gb/s
EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
Header solutions
Dual-beam contact with a robust design for customer application
Blind-mating feature
Supports multiple PCB orientation applications
Related links
- Amphenol Communications Solutions Minitek Microspeed Series PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Microspeed Series Surface Mount PCB Socket 2 Row, 1 mm Pitch
- Amphenol Communications Solutions Minitek Microspeed Series Free Hanging PCB Connector Housing 2 Row, 1 mm
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header 1 mm Pitch, 1
- Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Socket 1 Row, 1 mm
- Amphenol Communications Solutions Minitek Series PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
