Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 233-9706
- Mfr. Part No.:
- 621306284521
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 450 units)*
$655.20
(exc. GST)
$720.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 450 - 450 | $1.456 | $655.20 |
| 900 - 4050 | $1.335 | $600.75 |
| 4500 + | $1.201 | $540.45 |
*price indicative
- RS Stock No.:
- 233-9706
- Mfr. Part No.:
- 621306284521
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-PHD | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 9T | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-PHD | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 9T | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2 mm Pitch Unshrouded
