Wurth Elektronik WR-PHD Series Angled Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.97

(exc. GST)

$4.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 155 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.97-
10 - 99$3.901%
100 +$3.843%

*price indicative

Packaging Options:
RS Stock No.:
233-9714
Mfr. Part No.:
621312284521
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

12

Housing Material

Polyamide 9T

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

REACh Approval Conform or declared, RoHS Approval, UL Approval E323964

Voltage

200V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 2.00 mm SMT Angled Dual Pin Header is used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy