HARTING har-modular Series Angled Surface PCB Header, 9 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 229-8194
- Distrelec Article No.:
- 302-77-348
- Mfr. Part No.:
- 02519091103
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$5.25
(exc. GST)
$5.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.25 | - |
| 10 - 99 | $5.03 | 4% |
| 100 + | $4.87 | 7% |
*price indicative
- RS Stock No.:
- 229-8194
- Distrelec Article No.:
- 302-77-348
- Mfr. Part No.:
- 02519091103
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | har-modular | |
| Pitch | 2.54mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 3 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Polyamide | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series har-modular | ||
Pitch 2.54mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 3 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Polyamide | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Harting har-modular C9-module connector has wave soldering termination. It has 2 A rated current. it has black colour.
Made up of polyamide
Angled
Related links
- HARTING har-modular Series Angled Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-modular Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-modular Series Straight PCB Header 2.54 mm Pitch, 3 Row
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header
- HARTING har-modular Series Angled Surface PCB Header 1 Row
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
