Samtec MPTC Series Right Angle Through Hole PCB Header, 20 Contact(s), 5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 229-5142
- Mfr. Part No.:
- MPTC-02-16-02-01-01-L-RA-LC
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 96 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 48 units)*
$415.06
(exc. GST)
$456.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 48 - 48 | $8.647 | $415.06 | - |
| 96 - 192 | $8.491 | $407.57 | 1% |
| 240 - 432 | $8.338 | $400.22 | 3% |
| 480 + | $8.188 | $393.02 | 5% |
*price indicative
- RS Stock No.:
- 229-5142
- Mfr. Part No.:
- MPTC-02-16-02-01-01-L-RA-LC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | MPTC | |
| Current | 28.8A | |
| Pitch | 5mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series MPTC | ||
Current 28.8A | ||
Pitch 5mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end. It has vertical orientation and locking clip(Manual placement required).
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
