Samtec MPT Series Right Angle Right Angle PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5129
- Mfr. Part No.:
- MPT-04-01-03-L-RA-SD
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 128 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 64 units)*
$485.18
(exc. GST)
$533.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 64 - 64 | $7.581 | $485.18 | - |
| 128 - 256 | $7.445 | $476.48 | 1% |
| 320 + | $7.311 | $467.90 | 3% |
*price indicative
- RS Stock No.:
- 229-5129
- Mfr. Part No.:
- MPT-04-01-03-L-RA-SD
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | MPT | |
| Pitch | 5mm | |
| Current | 28.8A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Right Angle | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 575V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series MPT | ||
Pitch 5mm | ||
Current 28.8A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Right Angle | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 575V | ||
The Samtec terminal strip has 5.00 mm pitch and high power dual blade contact. It has 4 positions. It has current rating up to 24.7A.
It has 4 power positions
Related links
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Board 3 Contact(s) 1 Row, Shrouded
