Samtec MPT Series Right Angle Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5123
- Mfr. Part No.:
- MPT-03-01-01-L-RA-SD
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 72 units)*
$504.14
(exc. GST)
$554.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 72 - 72 | $7.002 | $504.14 |
| 144 - 288 | $6.875 | $495.00 |
| 360 + | $6.752 | $486.14 |
*price indicative
- RS Stock No.:
- 229-5123
- Mfr. Part No.:
- MPT-03-01-01-L-RA-SD
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPT | |
| Product Type | PCB Header | |
| Current | 28.8A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 575V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPT | ||
Product Type PCB Header | ||
Current 28.8A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 575V | ||
The Samtec dual blade header has 5.00 mm pitch, high power dual blade contacts and right angle alignment. It has 03 power contacts and 24.1 A current rating per contact.
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Board 3 Contact(s) 1 Row, Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
