Molex Micro-Fit Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 150 units)*

$390.75

(exc. GST)

$429.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
150 - 150$2.605$390.75
300 - 1350$2.369$355.35
1500 +$2.132$319.80

*price indicative

RS Stock No.:
228-2592
Mfr. Part No.:
216571-1004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit

Product Type

PCB Header

Current

13A

Pitch

3mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit Connector System

Mount Type

Through Hole

Contact Plating

Matt Tin

Contact Material

High Copper Alloy

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex Product SPEC covers the Micro-Fit plus 3.00 mm Vertical Header to Board connector system with Matte tin plating. Through Hole Termination interface style with PCB header category.

Micro-Fit+ connector is a through hole termination interface system

Higher-current rating of 13 A

Superior design options for flexibility and efficient assembly

Unique keying design

Fully polarized housings

Reduces labor costs, saves time and resources

Enhanced TPA design

Related links