RS PRO PH1 Series Straight Through Hole PCB Connector, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 300 units)*

$1,145.28

(exc. GST)

$1,259.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$1,145.28$3.818
5 +$1,030.76$3.436

*price indicative

RS Stock No.:
227-2101
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Connector

Series

PH1

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

Lead Free, RoHS

Voltage

12 V

RS PRO, 1 Row PCB Connector


This range of RS PRO Pogo Pins and Connectors (spring loaded terminals) consist of a pin, barrel, and steel spring with or without an insulator carrier. The connectors are used in many industries across a wide range of environments to make a secure, highly reliable connectivity. This series is highly customizable to meet specific stroke lengths, heights, and electrical capabilities. High-temp plastics are used for our insulators and unlimited moulding designs allow for many different shapes and styles to be created for specific requirements.

Features and Benefits


  • High reliability corrects connection between uneven surfaces and satisfies high vibration connection requirements

  • Increased durability for heavy duty applications highly customizable

  • Size, stroke, shape, pin count, etc.

  • Low Cost and Easily Integrated

  • Applications


    This range of RS PRO PCB Connectors can used in many industries across a wide range of applications to make a secure, high reliability connection. More specifically these connectors are ideal for use within telecoms, data, signal, control, and power environments.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links