RS PRO Straight Through Hole PCB Connector, 2 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Subtotal (1 unit)*

$4.85

(exc. GST)

$5.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 221 unit(s) shipping from 16 November 2026
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.85

*price indicative

RS Stock No.:
227-2142
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Connector

Pitch

2.54mm

Current

3A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

Minimum Operating Temperature

-30°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

Lead Free, RoHS

Voltage

12V

RS PRO, 2 Row PCB Connector


This range of RS PRO Pogo Pins and Connectors (spring loaded terminals) consist of a pin, barrel, and steel spring with or without an insulator carrier. The connectors are used in many industries across a wide range of environments to make a secure, highly reliable connectivity. This series is highly customizable to meet specific stroke lengths, heights, and electrical capabilities. High-temp plastics are used for our insulators and unlimited moulding designs allow for many different shapes and styles to be created for specific requirements.

Features and Benefits


  • High reliability corrects connection between uneven surfaces and satisfies high vibration connection requirements

  • Increased durability for heavy duty applications highly customizable

  • Size, stroke, shape, pin count, etc.

  • Low Cost and Easily Integrated

  • Applications


    This range of RS PRO PCB Connectors can used in many industries across a wide range of applications to make a secure, high reliability connection. More specifically these connectors are ideal for use within telecoms, data, signal, control, and power environments.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy