Samtec T1M Series Vertical Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 227-1842
- Mfr. Part No.:
- T1M-03-F-SH-L
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.35
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.27 | $11.35 |
| 50 - 120 | $2.202 | $11.01 |
| 125 - 245 | $2.134 | $10.67 |
| 250 - 495 | $2.07 | $10.35 |
| 500 + | $2.008 | $10.04 |
*price indicative
- RS Stock No.:
- 227-1842
- Mfr. Part No.:
- T1M-03-F-SH-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | T1M | |
| Product Type | PCB Header | |
| Current | 3.3A | |
| Pitch | 1mm | |
| Housing Material | Natural LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series T1M | ||
Product Type PCB Header | ||
Current 3.3A | ||
Pitch 1mm | ||
Housing Material Natural LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Silver, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
The Samtec T1M series discrete wire components has 3 positions per row. It has 0.0000762mm gold on contact area and matte tin tail.
Single horizontal row
Positive Latch
Related links
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Straight Surface PCB Header 1 mm Pitch Shrouded
