Samtec T1M Series Right Angle Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$4.03

(exc. GST)

$4.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 236$2.015$4.03
238 - 474$1.965$3.93
476 +$1.945$3.89

*price indicative

RS Stock No.:
208-5866
Mfr. Part No.:
T1M-02-F-SH-L
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T1M

Product Type

PCB Header

Pitch

1mm

Current

3.3A

Number of Contacts

2

Housing Material

Natural LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Row Pitch

1mm

Termination Type

Solder

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec connector header surface mount with right angle 2 position 0.039" (1.00mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.039" (1.00mm)

Number of Positions 2

Number of Rows 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy