Samtec QTH Series Horizontal Surface PCB Header, 180 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1560
- Mfr. Part No.:
- QTH-090-02-F-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Add 875 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 175 units)*
$1,788.85
(exc. GST)
$1,967.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 175 - 700 | $10.222 | $1,788.85 | - |
| 875 + | $9.20 | $1,610.00 | 9% |
*price indicative
- RS Stock No.:
- 227-1560
- Mfr. Part No.:
- QTH-090-02-F-D-A-K-TR
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 2.2A | |
| Housing Material | LCP | |
| Number of Contacts | 180 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4.06mm | |
| Standards/Approvals | RoHS | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 2.2A | ||
Housing Material LCP | ||
Number of Contacts 180 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4.06mm | ||
Standards/Approvals RoHS | ||
Voltage 220V | ||
Related links
- Samtec QTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- IDC Tools
- Cutting Mats
