Samtec LSEM Series Horizontal Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1424
- Mfr. Part No.:
- LSEM-130-03.0-F-DV-A-N-K-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1424
- Mfr. Part No.:
- LSEM-130-03.0-F-DV-A-N-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSEM | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 1.8A | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 225V ac, 318V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSEM | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 1.8A | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 225V ac, 318V ac | ||
The Samtec LSEM series 0.8mm high-speed hermaphroditic strip has 30 positions per row and 3 lead style. It has gold flash on post and matte tin on tail.
Dual vertical row
Alignment pin
No shield
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec LSEM Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series PCB Header 0.5 mm Pitch Shrouded
