Samtec LSEM Series Right Angle Surface Mount PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 123-6916
- Mfr. Part No.:
- LSEM-140-01-L-DH-A-N-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $11.90
View bulk pricing optionsSubtotal (1 unit)*
$40.54
(exc. GST)
$44.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.54 | - |
| 10 - 49 | $39.35 | $11.90 |
| 50 - 99 | $38.16 | $119.00 |
| 100 - 249 | $37.35 | $319.00 |
| 250 + | $36.53 | $1,002.50 |
*price indicative
- RS Stock No.:
- 123-6916
- Mfr. Part No.:
- LSEM-140-01-L-DH-A-N-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSEM | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 1.8A | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSEM | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 1.8A | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Samtec LSEM Series 0.8 mm High-Speed Board-to-Board Hermaphroditic SMT Strip Connectors
LSHM Series 0.8 mm high-speed, high density vertical and right angle mounting hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. These LSHM 0.8 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.
The vertical mounting connectors can be combined with one another to create stack heights from 6 mm to 12 mm for increased design flexibility.
Features and Benefits
High speed, high density configuration
Slim ruggedized design
Hermaphroditic design reduces inventory costs
Razor beam contacts for reliable high-speed electrical connections
High mating/unmating force
Different mating heights for design flexibility
Applications
These LSHM series 0.8 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.
0.8mm Board to Board - Samtec
Related links
- Samtec LSEM Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSS Series Horizontal Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
