Samtec FTS Series Vertical Surface Pin Header, 14 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.65

(exc. GST)

$10.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$4.825$9.65-
20 - 48$4.68$9.363%
50 - 98$4.535$9.076%
100 - 198$4.445$8.897%
200 +$4.35$8.709%

*price indicative

RS Stock No.:
227-1294
Mfr. Part No.:
FTS-107-01-L-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTS

Current

3.4A

Pitch

1.27mm

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FTS series micro low-profile terminal strip has 7 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual vertical SMT row

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy