Samtec FTS Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.70

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 145$1.54$7.70
150 - 295$1.502$7.51
300 +$1.482$7.41

*price indicative

Packaging Options:
RS Stock No.:
180-1902
Mfr. Part No.:
FTS-105-01-L-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Product Type

Pin Header

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Tail Pin Length

2.29mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.05mm

Micro low profile header

Available with various post heights

End shroud option available

Cost saving flash gold plating available

Available in surface mount and through-hole tails

Vertical row configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy