Samtec QTH Series Right Angle Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row
- RS Stock No.:
- 224-8205
- Mfr. Part No.:
- QTH-060-01-L-D-RA
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 36 units)*
$758.20
(exc. GST)
$834.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 36 - 144 | $21.061 | $758.20 |
| 180 - 324 | $20.219 | $727.88 |
| 360 - 684 | $19.377 | $697.57 |
| 720 + | $18.956 | $682.42 |
*price indicative
- RS Stock No.:
- 224-8205
- Mfr. Part No.:
- QTH-060-01-L-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 2.2A | |
| Housing Material | LCP | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 2.2A | ||
Housing Material LCP | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 220V | ||
The Samtec QTH series is a 0.50 mm pitch low profile, surface mount PCB header with an integrated ground plane that can be utilized to provide a power or ground connection. It is compatible with the mPOWER ultra micro range of connectors to create a flexible two-piece power and signal solution.
Up to 300 positions
5 mm to 30 mm stack heights
25 Gbps performance
Extended life product
Related links
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- RS PRO Power Cord, 2m
- Cutting Mats
- Connector Tool Kits
- Hammers
