Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$1,411.72

(exc. GST)

$1,552.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 160$35.293$1,411.72-
200 - 360$33.881$1,355.244%
400 - 760$32.469$1,298.768%
800 +$31.763$1,270.5210%

*price indicative

RS Stock No.:
224-8202
Mfr. Part No.:
QTH-030-04-H-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTH

Pitch

500μm

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold Flash

Termination Type

Solder

Row Pitch

500μm

Contact Gender

Male

Standards/Approvals

No

RoHS Status: Not Applicable

The Samtec QTH series is a 0.50 mm pitch low profile, surface mount PCB header with an integrated ground plane that can be utilized to provide a power or ground connection. It is compatible with the mPOWER ultra micro range of connectors to create a flexible two-piece power and signal solution.

Up to 300 positions

5 mm to 30 mm stack heights

25 Gbps performance

Extended life product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy